Technical Document
Specifications
Brand
FCT from MolexNumber Of Contacts
78
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.08mm
Mounting Hardware
Flange
Series
FCT
Country of Origin
Taiwan, Province Of China
AED 112.51
AED 112.51 Each (ex VAT)
AED 118.14
AED 118.14 Each (inc. VAT)
1
AED 112.51
AED 112.51 Each (ex VAT)
AED 118.14
AED 118.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 112.51 |
10+ | AED 105.68 |
Technical Document
Specifications
Brand
FCT from MolexNumber Of Contacts
78
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.08mm
Mounting Hardware
Flange
Series
FCT
Country of Origin
Taiwan, Province Of China