Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FCT from Molex 172704 9 Way Solder Mount D-sub Connector Plug, 2.84mm Pitch

RS Stock No.: 285-7899Brand: FCT from MolexManufacturers Part No.: F09P0G1Distrelec Article No.: 30156802
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Plug

Body Orientation

Straight

Mounting Type

Solder Mount

Pitch

2.84mm

Series

172704

Distrelec Product Id

30156802

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 17.12

AED 17.12 Each (ex VAT)

AED 17.98

AED 17.98 Each (inc. VAT)

FCT from Molex 172704 9 Way Solder Mount D-sub Connector Plug, 2.84mm Pitch

AED 17.12

AED 17.12 Each (ex VAT)

AED 17.98

AED 17.98 Each (inc. VAT)

FCT from Molex 172704 9 Way Solder Mount D-sub Connector Plug, 2.84mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Gender

Plug

Body Orientation

Straight

Mounting Type

Solder Mount

Pitch

2.84mm

Series

172704

Distrelec Product Id

30156802

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more