FCT from Molex D Sub Adapter Male 9 Way D-Sub to Female 9 Way D-Sub

RS Stock No.: 764-9728Brand: FCT from MolexManufacturers Part No.: FAW1PSG1U / 1731140077
brand-logo
View all in D Sub Adapters

Technical Document

Specifications

Converts From Gender

Male

Converts From Type

9 Way D-Sub

Converts To Gender

Female

Converts To Type

9 Way D-Sub

Country of Origin

Germany

Product details

FCT - D-Sub Adaptors

These Shielded D-Sub Right Angle Adaptors convert Pins to Sockets . The design of these Shielded D-Sub Right Angle Adaptors features brass nickel plated 4-40UNC mounting screws on the pin connector face and steel tin plated female 4-40UNC screw locks on the socket connector face.

FCT- D-Sub Connectors

You may be interested in

AED 150.15

AED 150.15 Each (ex VAT)

AED 157.66

AED 157.66 Each (inc. VAT)

FCT from Molex D Sub Adapter Male 9 Way D-Sub to Female 9 Way D-Sub

AED 150.15

AED 150.15 Each (ex VAT)

AED 157.66

AED 157.66 Each (inc. VAT)

FCT from Molex D Sub Adapter Male 9 Way D-Sub to Female 9 Way D-Sub

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 24AED 150.15
25 - 74AED 135.19
75 - 199AED 120.12
200+AED 105.10
You may be interested in

Technical Document

Specifications

Converts From Gender

Male

Converts From Type

9 Way D-Sub

Converts To Gender

Female

Converts To Type

9 Way D-Sub

Country of Origin

Germany

Product details

FCT - D-Sub Adaptors

These Shielded D-Sub Right Angle Adaptors convert Pins to Sockets . The design of these Shielded D-Sub Right Angle Adaptors features brass nickel plated 4-40UNC mounting screws on the pin connector face and steel tin plated female 4-40UNC screw locks on the socket connector face.

FCT- D-Sub Connectors

You may be interested in