Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FCT from Molex FCT 15 Way Panel Mount D-sub Connector Plug, with Solder Cup

RS Stock No.: 330-214Brand: FCT from MolexManufacturers Part No.: FC15P0G1 / 1731140065
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Mounting Hardware

Solder Cup

Series

FCT

Country of Origin

Germany

Stock information temporarily unavailable.

AED 143.94

AED 143.94 Each (ex VAT)

AED 151.14

AED 151.14 Each (inc. VAT)

FCT from Molex FCT 15 Way Panel Mount D-sub Connector Plug, with Solder Cup

AED 143.94

AED 143.94 Each (ex VAT)

AED 151.14

AED 151.14 Each (inc. VAT)

FCT from Molex FCT 15 Way Panel Mount D-sub Connector Plug, with Solder Cup
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 143.94
10+AED 132.41

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Mounting Hardware

Solder Cup

Series

FCT

Country of Origin

Germany