Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FCT from Molex 172704 15 Way Panel Mount D-sub Connector Plug, 2.84mm Pitch

RS Stock No.: 213-5055Brand: FCT from MolexManufacturers Part No.: FM17W2PA-K120 / 1727040017
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.84mm

Series

172704

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,855.88

AED 37.118 Each (In a Box of 50) (ex VAT)

AED 1,948.67

AED 38.974 Each (In a Box of 50) (inc. VAT)

FCT from Molex 172704 15 Way Panel Mount D-sub Connector Plug, 2.84mm Pitch

AED 1,855.88

AED 37.118 Each (In a Box of 50) (ex VAT)

AED 1,948.67

AED 38.974 Each (In a Box of 50) (inc. VAT)

FCT from Molex 172704 15 Way Panel Mount D-sub Connector Plug, 2.84mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
50 - 50AED 37.118AED 1,855.88
100+AED 33.81AED 1,690.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.84mm

Series

172704

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more