FCT from Molex FM 24 Way Panel Mount D-sub Connector Socket

RS Stock No.: 485-035Brand: FCT from MolexManufacturers Part No.: FM24W7S-K121 / 1731070070Distrelec Article No.: 30400889
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

24

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Mixed Contact Layout

24W7

Housing Material

Steel

Length

66.9mm

Width

15.4mm

Series

FM

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Country of Origin

Germany

Product details

Plug and Socket Shells

Signal contacts with solder bucket terminations
Cavities for power/coaxial contacts (available separately)

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 64.42

AED 64.42 Each (ex VAT)

AED 67.64

AED 67.64 Each (inc. VAT)

FCT from Molex FM 24 Way Panel Mount D-sub Connector Socket

AED 64.42

AED 64.42 Each (ex VAT)

AED 67.64

AED 67.64 Each (inc. VAT)

FCT from Molex FM 24 Way Panel Mount D-sub Connector Socket

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 24AED 64.42
25 - 74AED 57.96
75 - 199AED 51.50
200+AED 45.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

24

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Mixed Contact Layout

24W7

Housing Material

Steel

Length

66.9mm

Width

15.4mm

Series

FM

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Country of Origin

Germany

Product details

Plug and Socket Shells

Signal contacts with solder bucket terminations
Cavities for power/coaxial contacts (available separately)

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more