Technical Document
Specifications
Brand
FEINDisc Size
125mm
Grinder Type
Angle Grinder
Speed
2500 → 8500rpm
Corded/Cordless
Cordless
Voltage Rating
18V
Wattage
1200W
Number of Batteries
2
Model Number
CCG 18-125-12 AS Set 2 x 8Ah
Country of Origin
Germany
AED 3,927.94
AED 3,927.94 Each (ex VAT)
AED 4,124.34
AED 4,124.34 Each (inc. VAT)
FEIN CCG 18-125-12 AS Set 2 x 8Ah 125mm Cordless Angle Grinder
1
AED 3,927.94
AED 3,927.94 Each (ex VAT)
AED 4,124.34
AED 4,124.34 Each (inc. VAT)
FEIN CCG 18-125-12 AS Set 2 x 8Ah 125mm Cordless Angle Grinder
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FEINDisc Size
125mm
Grinder Type
Angle Grinder
Speed
2500 → 8500rpm
Corded/Cordless
Cordless
Voltage Rating
18V
Wattage
1200W
Number of Batteries
2
Model Number
CCG 18-125-12 AS Set 2 x 8Ah
Country of Origin
Germany