Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

FEIN 71300564000 Cordless 18V 1.6 mm Electric Shears

RS Stock No.: 126-823Brand: FEINManufacturers Part No.: 71300564000
brand-logo
View all in Electric Shears & Nibblers

Technical Document

Specifications

Brand

FEIN

Tool Type

Electric Shears

Corded/Cordless

Cordless

Cutting Capacity

1.6 mm

Battery Type

Li-ion

Voltage Rating

18V

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

FEIN 71300564000 Cordless 18V 1.6 mm Electric Shears

P.O.A.

FEIN 71300564000 Cordless 18V 1.6 mm Electric Shears
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

FEIN

Tool Type

Electric Shears

Corded/Cordless

Cordless

Cutting Capacity

1.6 mm

Battery Type

Li-ion

Voltage Rating

18V

Country of Origin

Germany