Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

FEIN 18V Magnetic Drill

RS Stock No.: 126-775Brand: FEINManufacturers Part No.: 71700463000
brand-logo
View all in Drills

Technical Document

Specifications

Brand

FEIN

Drill Type

Magnetic Drill

Voltage Rating

18V

Max Speed

520rpm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 10,096.21

AED 10,096.21 Each (ex VAT)

AED 10,601.02

AED 10,601.02 Each (inc. VAT)

FEIN 18V Magnetic Drill

AED 10,096.21

AED 10,096.21 Each (ex VAT)

AED 10,601.02

AED 10,601.02 Each (inc. VAT)

FEIN 18V Magnetic Drill
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

FEIN

Drill Type

Magnetic Drill

Voltage Rating

18V

Max Speed

520rpm

Country of Origin

Germany