Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

FEIN 92604342020 8Ah 18V Rechargeable Power Tool Battery

RS Stock No.: 126-803Brand: FEINManufacturers Part No.: 92604342020
brand-logo
View all in Power Tool Batteries

Technical Document

Specifications

Brand

FEIN

Battery Type

Li-ion

Voltage Rating

18V

Battery Capacity

8Ah

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 954.19

AED 954.19 Each (ex VAT)

AED 1,001.90

AED 1,001.90 Each (inc. VAT)

FEIN 92604342020 8Ah 18V Rechargeable Power Tool Battery

AED 954.19

AED 954.19 Each (ex VAT)

AED 1,001.90

AED 1,001.90 Each (inc. VAT)

FEIN 92604342020 8Ah 18V Rechargeable Power Tool Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

FEIN

Battery Type

Li-ion

Voltage Rating

18V

Battery Capacity

8Ah

Country of Origin

Malaysia