Hazardous Product

FEIN 92604343020 12Ah 18V Rechargeable Power Tool Battery

RS Stock No.: 126-779Brand: FEINManufacturers Part No.: 92604343020
brand-logo
View all in Power Tool Batteries

Technical Document

Specifications

Brand

FEIN

Battery Type

Li-ion

Voltage Rating

18V

Battery Capacity

12Ah

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

FEIN 92604343020 12Ah 18V Rechargeable Power Tool Battery

P.O.A.

FEIN 92604343020 12Ah 18V Rechargeable Power Tool Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

FEIN

Battery Type

Li-ion

Voltage Rating

18V

Battery Capacity

12Ah

Country of Origin

Malaysia