Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Feller Power Cable Assembly, 2m

RS Stock No.: 268-2294Brand: FellerManufacturers Part No.: 498/G - SVT 3X18AWG - GAE 25 /
View all in Power Cords

Technical Document

Specifications

Brand

Feller

Length

2m

Voltage Rating

125 V

Current Rating

6 A

Sheath Colour

Black

Product details

US Plug to Unterminated End

Brought to you under the trusted RS Brand, this 2 pole American mains plug is moulded to 2m of SPT 2x18 a.w.g. UL listed cable, and is conveniently pre-stripped at the unterminated end.

Warning

The free end of all unterminated cable assemblies must be terminated prior to inserting the mains plug into a live socket

Approvals

SAA

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Feller Power Cable Assembly, 2m

P.O.A.

Feller Power Cable Assembly, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Feller

Length

2m

Voltage Rating

125 V

Current Rating

6 A

Sheath Colour

Black

Product details

US Plug to Unterminated End

Brought to you under the trusted RS Brand, this 2 pole American mains plug is moulded to 2m of SPT 2x18 a.w.g. UL listed cable, and is conveniently pre-stripped at the unterminated end.

Warning

The free end of all unterminated cable assemblies must be terminated prior to inserting the mains plug into a live socket

Approvals

SAA

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

You may be interested in