Feller, Power, 2.5m 3 Core, Grey Polyvinyl Chloride PVC Power Cable
Technical Document
Specifications
Brand
FellerCross Sectional Area
1 mm²
Number of Cores
3
Sheath Colour
Grey
Length
2.5m
Cable Type
Power
Current Rating
10 A
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
250 V
Distrelec Product Id
14330677
Country of Origin
Germany
AED 169.15
AED 169.15 Each (ex VAT)
AED 177.61
AED 177.61 Each (inc. VAT)
1
AED 169.15
AED 169.15 Each (ex VAT)
AED 177.61
AED 177.61 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FellerCross Sectional Area
1 mm²
Number of Cores
3
Sheath Colour
Grey
Length
2.5m
Cable Type
Power
Current Rating
10 A
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
250 V
Distrelec Product Id
14330677
Country of Origin
Germany