Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Feller, Power, 2.5m 3 Core, Black Polyvinyl Chloride PVC Power Cable

RS Stock No.: 284-2973Brand: FellerManufacturers Part No.: VIIG-H05VVF3G1.50-G25/2.50MDistrelec Article No.: 30015305
View all in Power Cable

Technical Document

Specifications

Brand

Feller

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

Black

Length

2.5m

Cable Type

Power

Current Rating

16 A

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

250 V

Distrelec Product Id

30015305

Country of Origin

Austria

You may be interested in
Stock information temporarily unavailable.

AED 61.64

AED 61.64 Each (ex VAT)

AED 64.72

AED 64.72 Each (inc. VAT)

Feller, Power, 2.5m 3 Core, Black Polyvinyl Chloride PVC Power Cable

AED 61.64

AED 61.64 Each (ex VAT)

AED 64.72

AED 64.72 Each (inc. VAT)

Feller, Power, 2.5m 3 Core, Black Polyvinyl Chloride PVC Power Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Feller

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

Black

Length

2.5m

Cable Type

Power

Current Rating

16 A

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

250 V

Distrelec Product Id

30015305

Country of Origin

Austria

You may be interested in