Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fellowes A4 Glossy Laminator Pouches 80micron Thickness, 100 Pack Quantity

RS Stock No.: 760-3697Brand: FellowesManufacturers Part No.: 5306114
brand-logo
View all in Laminator Pouches

Technical Document

Specifications

Maximum Laminate Size

A4

Laminate Thickness

80micron

Laminate Finish

Glossy

Pack Quantity

100

Height

303mm

Width

216mm

Country of Origin

Vietnam

Product details

Fellowes Laminating Pouch A4

80mic laminating pouch
Gloss A4

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fellowes A4 Glossy Laminator Pouches 80micron Thickness, 100 Pack Quantity

P.O.A.

Fellowes A4 Glossy Laminator Pouches 80micron Thickness, 100 Pack Quantity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Laminate Size

A4

Laminate Thickness

80micron

Laminate Finish

Glossy

Pack Quantity

100

Height

303mm

Width

216mm

Country of Origin

Vietnam

Product details

Fellowes Laminating Pouch A4

80mic laminating pouch
Gloss A4

You may be interested in