Technical Document
Specifications
Brand
FellowesBinding Type
Plastic Comb
Sheet Binding Capacity
300Sheets
Punch Type
Electric
Punch Capacity
20Sheets
Weight
9.5kg
Depth
388mm
Height
130mm
Width
432mm
Model
Pulsar E-300
Country of Origin
China
Product details
Fellowes® Pulsar-E Office Comb Binder
The Pulsar- E300 small office electric comb binder is simple to use and suitable for regular use in a small office environment. It comes with simple to use features including the electric punch button for effortless punching make office binding quicker and more manageable. This office binding machine is capable of punching of up to 15 sheets and has a 300 sheet binding capacity.
As with all Fellowes comb binders the Pulsar-E300 comes with the angled comb rake to make loading punched sheets easier and smoother. Vertical sheet loading and adjustable edge guide ensures consistent punch alignment for improved accuracy. Comes with a storage tray with patented comb & document measure for quick selection of the correct size supplies and a handy chip tray that automatically bursts open when full to eliminate jams
Suitable for binding up to 300 sheets
15 sheet punch capacity
Electric punch button
Storage tray with patented comb & document measure for quick selection of correct size supplies
Angled Comb Rake to make loading sheets easier
Burst out chip tray helps eliminate jams
10 Document Starter Kit Included
2 year warranty
AED 2,364.76
AED 2,364.76 Each (ex VAT)
AED 2,483.00
AED 2,483.00 Each (inc. VAT)
1
AED 2,364.76
AED 2,364.76 Each (ex VAT)
AED 2,483.00
AED 2,483.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FellowesBinding Type
Plastic Comb
Sheet Binding Capacity
300Sheets
Punch Type
Electric
Punch Capacity
20Sheets
Weight
9.5kg
Depth
388mm
Height
130mm
Width
432mm
Model
Pulsar E-300
Country of Origin
China
Product details
Fellowes® Pulsar-E Office Comb Binder
The Pulsar- E300 small office electric comb binder is simple to use and suitable for regular use in a small office environment. It comes with simple to use features including the electric punch button for effortless punching make office binding quicker and more manageable. This office binding machine is capable of punching of up to 15 sheets and has a 300 sheet binding capacity.
As with all Fellowes comb binders the Pulsar-E300 comes with the angled comb rake to make loading punched sheets easier and smoother. Vertical sheet loading and adjustable edge guide ensures consistent punch alignment for improved accuracy. Comes with a storage tray with patented comb & document measure for quick selection of the correct size supplies and a handy chip tray that automatically bursts open when full to eliminate jams
Suitable for binding up to 300 sheets
15 sheet punch capacity
Electric punch button
Storage tray with patented comb & document measure for quick selection of correct size supplies
Angled Comb Rake to make loading sheets easier
Burst out chip tray helps eliminate jams
10 Document Starter Kit Included
2 year warranty