Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fellowes Mars Hot A4 Laminator

RS Stock No.: 738-9467Brand: FellowesManufacturers Part No.: 5700901
brand-logo
View all in Laminators

Technical Document

Specifications

Maximum Laminate Size

A4

Maximum Laminate Width

220mm

Maximum Laminate Thickness

80µm

Processing Method

Hot

Warm Up Time

7min

Speed

30cm/min

Weight

2kg

Depth

156mm

Height

82mm

Model

Mars

Width

412mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fellowes Mars Hot A4 Laminator

P.O.A.

Fellowes Mars Hot A4 Laminator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Laminate Size

A4

Maximum Laminate Width

220mm

Maximum Laminate Thickness

80µm

Processing Method

Hot

Warm Up Time

7min

Speed

30cm/min

Weight

2kg

Depth

156mm

Height

82mm

Model

Mars

Width

412mm

Country of Origin

China

You may be interested in