Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fellowes Venus A3 AutoSense (+ cold) A3 Laminator Grey/White

RS Stock No.: 270-2303Brand: FellowesManufacturers Part No.: 5746701Distrelec Article No.: 30252200
brand-logo
View all in Laminators

Technical Document

Specifications

Maximum Laminate Size

A3

Maximum Laminate Width

320mm

Maximum Laminate Thickness

250µm

Processing Method

AutoSense (+ cold)

Warm Up Time

0.5min

Speed

218cm/min

Auto Power Save

Yes

Plug Type

Type C - Europlug

Colour

Grey/White

Weight

6.9kg

Depth

130mm

Height

530mm

Model

Venus A3

Width

214mm

Country of Origin

China

Stock information temporarily unavailable.

AED 2,386.00

AED 2,386.00 Each (ex VAT)

AED 2,505.30

AED 2,505.30 Each (inc. VAT)

Fellowes Venus A3 AutoSense (+ cold) A3 Laminator Grey/White

AED 2,386.00

AED 2,386.00 Each (ex VAT)

AED 2,505.30

AED 2,505.30 Each (inc. VAT)

Fellowes Venus A3 AutoSense (+ cold) A3 Laminator Grey/White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Laminate Size

A3

Maximum Laminate Width

320mm

Maximum Laminate Thickness

250µm

Processing Method

AutoSense (+ cold)

Warm Up Time

0.5min

Speed

218cm/min

Auto Power Save

Yes

Plug Type

Type C - Europlug

Colour

Grey/White

Weight

6.9kg

Depth

130mm

Height

530mm

Model

Venus A3

Width

214mm

Country of Origin

China