Fellowes Desk Mounting Monitor Arm for 1 x Screen, 812.8mm Screen Size

RS Stock No.: 270-2319Brand: FellowesManufacturers Part No.: 8041601Distrelec Article No.: 30252209
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Mounting Surface

Desk

Number of Displays Supported

1

Product Type

Monitor Arm

Maximum Screen Size

812.8mm

VESA Configurations

75 x 75 mm, 100 x 100mm

Extension Arm

Yes

Maximum Load

10kg

Screen Size Maximum

32in

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

AED 611.20

AED 611.20 Each (ex VAT)

AED 641.76

AED 641.76 Each (inc. VAT)

Fellowes Desk Mounting Monitor Arm for 1 x Screen, 812.8mm Screen Size

AED 611.20

AED 611.20 Each (ex VAT)

AED 641.76

AED 641.76 Each (inc. VAT)

Fellowes Desk Mounting Monitor Arm for 1 x Screen, 812.8mm Screen Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Surface

Desk

Number of Displays Supported

1

Product Type

Monitor Arm

Maximum Screen Size

812.8mm

VESA Configurations

75 x 75 mm, 100 x 100mm

Extension Arm

Yes

Maximum Load

10kg

Screen Size Maximum

32in

Colour

Black

Country of Origin

China