Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fellowes Laptop Stand For Use With Laptops

RS Stock No.: 270-2337Brand: FellowesManufacturers Part No.: 8064401Distrelec Article No.: 30252225
brand-logo
View all in Laptop Stands

Technical Document

Specifications

Tilt Adjustable

Yes

For Use With

Laptops

Tilt Adjustable

Yes

Integral Fan

No

Integral Fan

No

Dimensions

10.20 x 34.20 x 39.60cm

Colour

White

Weight

2.9kg

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Fellowes Laptop Stand For Use With Laptops

P.O.A.

Fellowes Laptop Stand For Use With Laptops
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Tilt Adjustable

Yes

For Use With

Laptops

Tilt Adjustable

Yes

Integral Fan

No

Integral Fan

No

Dimensions

10.20 x 34.20 x 39.60cm

Colour

White

Weight

2.9kg

Country of Origin

China