Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fellowes Laptop Stand For Use With 17 in Laptop

RS Stock No.: 204-2111Brand: FellowesManufacturers Part No.: 8212001
brand-logo
View all in Laptop Stands

Technical Document

Specifications

For Use With

17 in Laptop

Dimensions

42 x 320 x 286mm

Depth

286mm

Height

42mm

Width

320mm

Country of Origin

China

Stock information temporarily unavailable.

AED 179.34

AED 179.34 Each (ex VAT)

AED 188.31

AED 188.31 Each (inc. VAT)

Fellowes Laptop Stand For Use With 17 in Laptop

AED 179.34

AED 179.34 Each (ex VAT)

AED 188.31

AED 188.31 Each (inc. VAT)

Fellowes Laptop Stand For Use With 17 in Laptop
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

17 in Laptop

Dimensions

42 x 320 x 286mm

Depth

286mm

Height

42mm

Width

320mm

Country of Origin

China