Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fellowes Black Memory Foam Mouse Pad 2.54 x 20.16 x 23.50cm 25.4mm Height

RS Stock No.: 270-2342Brand: FellowesManufacturers Part No.: 9176501Distrelec Article No.: 30252243
brand-logo
View all in Mouse Pads & Wrist Rests

Technical Document

Specifications

Type

Mouse Pad

Material

Memory Foam

Colour

Black

Dimensions

2.54 x 20.16 x 23.50cm

Height

25.4mm

Distrelec Product Id

30252243

Country of Origin

China

Stock information temporarily unavailable.

AED 79.06

AED 79.06 Each (ex VAT)

AED 83.01

AED 83.01 Each (inc. VAT)

Fellowes Black Memory Foam Mouse Pad 2.54 x 20.16 x 23.50cm 25.4mm Height

AED 79.06

AED 79.06 Each (ex VAT)

AED 83.01

AED 83.01 Each (inc. VAT)

Fellowes Black Memory Foam Mouse Pad 2.54 x 20.16 x 23.50cm 25.4mm Height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Mouse Pad

Material

Memory Foam

Colour

Black

Dimensions

2.54 x 20.16 x 23.50cm

Height

25.4mm

Distrelec Product Id

30252243

Country of Origin

China