Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fellowes Black Fluoropolymer Mouse Pad & Wrist Rest 238.1 x 184.2 x 25.4mm 25.4mm Height

RS Stock No.: 204-2114Brand: FellowesManufacturers Part No.: 9252003Distrelec Article No.: 30252245
brand-logo
View all in Mouse Pads & Wrist Rests

Technical Document

Specifications

Type

Wrist Rest & Mouse Pad

Material

Fluoropolymer

Colour

Black

Dimensions

238.1 x 184.2 x 25.4mm

Height

25.4mm

Distrelec Product Id

30252245

Country of Origin

China

Stock information temporarily unavailable.

AED 125.65

AED 125.65 Each (ex VAT)

AED 131.93

AED 131.93 Each (inc. VAT)

Fellowes Black Fluoropolymer Mouse Pad & Wrist Rest 238.1 x 184.2 x 25.4mm 25.4mm Height

AED 125.65

AED 125.65 Each (ex VAT)

AED 131.93

AED 131.93 Each (inc. VAT)

Fellowes Black Fluoropolymer Mouse Pad & Wrist Rest 238.1 x 184.2 x 25.4mm 25.4mm Height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Wrist Rest & Mouse Pad

Material

Fluoropolymer

Colour

Black

Dimensions

238.1 x 184.2 x 25.4mm

Height

25.4mm

Distrelec Product Id

30252245

Country of Origin

China