Fenner Drives Mini Keyless Locking Bush 6202660, 6mm Shaft Diameter

RS Stock No.: 814-843Brand: Fenner DrivesManufacturers Part No.: 6202660
brand-logo
View all in Locking Bushes

Technical Document

Specifications

Shaft Diameter

6mm

Outside Diameter

16mm

Locking Bush Type

Mini Keyless Locking Bush

Length

19.1mm

Rated Torque

16Nm

Material

Carbon Steel

Series

Trantorque Mini

Country of Origin

United States

Product details

Trantorque® Keyless Bushes Mini Series

The Trantorque® Mini series of keyless bushes provide a solution for mounting components in small / tight areas.

Supplied with

instruction leaflet

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

Stock information temporarily unavailable.

AED 213.83

AED 213.83 Each (ex VAT)

AED 224.52

AED 224.52 Each (inc. VAT)

Fenner Drives Mini Keyless Locking Bush 6202660, 6mm Shaft Diameter

AED 213.83

AED 213.83 Each (ex VAT)

AED 224.52

AED 224.52 Each (inc. VAT)

Fenner Drives Mini Keyless Locking Bush 6202660, 6mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 213.83
5 - 9AED 205.22
10+AED 201.23

Technical Document

Specifications

Shaft Diameter

6mm

Outside Diameter

16mm

Locking Bush Type

Mini Keyless Locking Bush

Length

19.1mm

Rated Torque

16Nm

Material

Carbon Steel

Series

Trantorque Mini

Country of Origin

United States

Product details

Trantorque® Keyless Bushes Mini Series

The Trantorque® Mini series of keyless bushes provide a solution for mounting components in small / tight areas.

Supplied with

instruction leaflet

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.