Fenner Drives Mini Keyless Locking Bush 6202680, 8mm Shaft Diameter

RS Stock No.: 814-859Brand: Fenner DrivesManufacturers Part No.: 6202680
brand-logo
View all in Locking Bushes

Technical Document

Specifications

Shaft Diameter

8mm

Outside Diameter

19mm

Locking Bush Type

Mini Keyless Locking Bush

Length

22.2mm

Rated Torque

23Nm

Material

Carbon Steel

Series

Trantorque Mini

Country of Origin

United States

Product details

Trantorque® Keyless Bushes Mini Series

The Trantorque® Mini series of keyless bushes provide a solution for mounting components in small / tight areas.

Supplied with

instruction leaflet

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

Stock information temporarily unavailable.

AED 225.75

AED 225.75 Each (ex VAT)

AED 237.04

AED 237.04 Each (inc. VAT)

Fenner Drives Mini Keyless Locking Bush 6202680, 8mm Shaft Diameter

AED 225.75

AED 225.75 Each (ex VAT)

AED 237.04

AED 237.04 Each (inc. VAT)

Fenner Drives Mini Keyless Locking Bush 6202680, 8mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 225.75
5 - 9AED 216.72
10+AED 212.73

Technical Document

Specifications

Shaft Diameter

8mm

Outside Diameter

19mm

Locking Bush Type

Mini Keyless Locking Bush

Length

22.2mm

Rated Torque

23Nm

Material

Carbon Steel

Series

Trantorque Mini

Country of Origin

United States

Product details

Trantorque® Keyless Bushes Mini Series

The Trantorque® Mini series of keyless bushes provide a solution for mounting components in small / tight areas.

Supplied with

instruction leaflet

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.