Fenner Drives Mini Keyless Locking Bush 6202740, 14mm Shaft Diameter

RS Stock No.: 814-900Brand: Fenner DrivesManufacturers Part No.: 6202740
brand-logo
View all in Locking Bushes

Technical Document

Specifications

Shaft Diameter

14mm

Outside Diameter

22.5mm

Locking Bush Type

Mini Keyless Locking Bush

Length

28.6mm

Rated Torque

44Nm

Material

Carbon Steel

Series

Trantorque Mini

Country of Origin

United States

Product details

Trantorque® Keyless Bushes Mini Series

The Trantorque® Mini series of keyless bushes provide a solution for mounting components in small / tight areas.

Supplied with

instruction leaflet

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

You may be interested in
Stock information temporarily unavailable.

AED 263.02

AED 263.02 Each (ex VAT)

AED 276.17

AED 276.17 Each (inc. VAT)

Fenner Drives Mini Keyless Locking Bush 6202740, 14mm Shaft Diameter

AED 263.02

AED 263.02 Each (ex VAT)

AED 276.17

AED 276.17 Each (inc. VAT)

Fenner Drives Mini Keyless Locking Bush 6202740, 14mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 263.02
5 - 9AED 252.47
10+AED 247.22
You may be interested in

Technical Document

Specifications

Shaft Diameter

14mm

Outside Diameter

22.5mm

Locking Bush Type

Mini Keyless Locking Bush

Length

28.6mm

Rated Torque

44Nm

Material

Carbon Steel

Series

Trantorque Mini

Country of Origin

United States

Product details

Trantorque® Keyless Bushes Mini Series

The Trantorque® Mini series of keyless bushes provide a solution for mounting components in small / tight areas.

Supplied with

instruction leaflet

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

You may be interested in