Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fenner Drives Keyless Bush 6202811, 20mm Shaft Diameter, 45mm Outside Diameter, 47.6mm Length

RS Stock No.: 814-994Brand: Fenner DrivesManufacturers Part No.: 6202811
brand-logo
View all in Locking Bushes

Technical Document

Specifications

Shaft Diameter

20mm

Outside Diameter

45mm

Length

47.6mm

Rated Torque

290Nm

Material

Carbon Steel

Product details

Trantorque® Keyless Bushes GT Series

Supplied with

instruction leaflet

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fenner Drives Keyless Bush 6202811, 20mm Shaft Diameter, 45mm Outside Diameter, 47.6mm Length

P.O.A.

Fenner Drives Keyless Bush 6202811, 20mm Shaft Diameter, 45mm Outside Diameter, 47.6mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Shaft Diameter

20mm

Outside Diameter

45mm

Length

47.6mm

Rated Torque

290Nm

Material

Carbon Steel

Product details

Trantorque® Keyless Bushes GT Series

Supplied with

instruction leaflet

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

You may be interested in