Technical Document
Specifications
Brand
Fenner DrivesBelt Section
B
Width
17mm
Length
1m
Material
PET, PUR
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Country of Origin
United Kingdom
Product details
Super TLink SP Wedge Belts
High power polyurethane elastomer reinforced link belt offering low stretch and low drive tension with minimum vibration
Ideal for heavy duty, shock loading applications and reciprocating engine powered drives
Easy to install
Ideal emergency replacement belt which can be made to any length
High resistance to abrasive materials
High resistance to water, steam, oil and most chemicals
Suitable for SPZ, SPA and SPB drives
AED 332.25
AED 332.25 Each (ex VAT)
AED 348.86
AED 348.86 Each (inc. VAT)
1
AED 332.25
AED 332.25 Each (ex VAT)
AED 348.86
AED 348.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Fenner DrivesBelt Section
B
Width
17mm
Length
1m
Material
PET, PUR
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Country of Origin
United Kingdom
Product details
Super TLink SP Wedge Belts
High power polyurethane elastomer reinforced link belt offering low stretch and low drive tension with minimum vibration
Ideal for heavy duty, shock loading applications and reciprocating engine powered drives
Easy to install
Ideal emergency replacement belt which can be made to any length
High resistance to abrasive materials
High resistance to water, steam, oil and most chemicals
Suitable for SPZ, SPA and SPB drives