Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fenner Drives Twist Link Belting L02Z5N, belt Z

RS Stock No.: 700-5526Brand: Fenner DrivesManufacturers Part No.: L02Z5N
brand-logo
View all in Link Belts

Technical Document

Specifications

Belt Section

Z

Width

10mm

Length

5m

Material

PET, PUR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+116°C

Country of Origin

United Kingdom

Product details

Super TLink SP Wedge Belts

High power polyurethane elastomer reinforced link belt offering low stretch and low drive tension with minimum vibration
Ideal for heavy duty, shock loading applications and reciprocating engine powered drives
Easy to install
Ideal emergency replacement belt which can be made to any length
High resistance to abrasive materials
High resistance to water, steam, oil and most chemicals
Suitable for SPZ, SPA and SPB drives

Stock information temporarily unavailable.

AED 1,369.80

AED 1,369.80 Each (ex VAT)

AED 1,438.29

AED 1,438.29 Each (inc. VAT)

Fenner Drives Twist Link Belting L02Z5N, belt Z

AED 1,369.80

AED 1,369.80 Each (ex VAT)

AED 1,438.29

AED 1,438.29 Each (inc. VAT)

Fenner Drives Twist Link Belting L02Z5N, belt Z
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Belt Section

Z

Width

10mm

Length

5m

Material

PET, PUR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+116°C

Country of Origin

United Kingdom

Product details

Super TLink SP Wedge Belts

High power polyurethane elastomer reinforced link belt offering low stretch and low drive tension with minimum vibration
Ideal for heavy duty, shock loading applications and reciprocating engine powered drives
Easy to install
Ideal emergency replacement belt which can be made to any length
High resistance to abrasive materials
High resistance to water, steam, oil and most chemicals
Suitable for SPZ, SPA and SPB drives