Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

FERROXCUBE Ferrite Ring Ring Core, For: Interference Suppression Coil, Pulse and Wide Band Transformers, 36.25 x 22.75

RS Stock No.: 814-3360Brand: FERROXCUBEManufacturers Part No.: TX36/23/15-3E10
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Type

Ring Core

Dimensions

36.25 x 22.75 x 15.6mm

Application

Interference Suppression Coil, Pulse and Wide Band Transformers

Material

3E10 Material

Diameter

36.25mm

Height

15.6mm

Inner Diameter

22.75mm

Outer Diameter

36.25mm

Country of Origin

Poland

Product details

FERROXCUBE TX Series Ferrite Toroids

TX series range of ferrite toriods coated with epoxy which is flame retardant in accordance with UL 94V-0. These toroidal ferrite cores have a maximum operating temperature of 200°C and a 2000 V DC isolation voltage, contacts are applied on the edge of the ring core, which is also the critical point for the winding operation. These ferrite ring cores are available in a variety of sizes, please refer to datasheets for details.

Stock information temporarily unavailable.

AED 27.30

AED 27.30 Each (ex VAT)

AED 28.66

AED 28.66 Each (inc. VAT)

FERROXCUBE Ferrite Ring Ring Core, For: Interference Suppression Coil, Pulse and Wide Band Transformers, 36.25 x 22.75

AED 27.30

AED 27.30 Each (ex VAT)

AED 28.66

AED 28.66 Each (inc. VAT)

FERROXCUBE Ferrite Ring Ring Core, For: Interference Suppression Coil, Pulse and Wide Band Transformers, 36.25 x 22.75
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 27.30
10 - 24AED 26.11
25 - 49AED 25.08
50 - 99AED 23.43
100+AED 21.89

Technical Document

Specifications

Type

Ring Core

Dimensions

36.25 x 22.75 x 15.6mm

Application

Interference Suppression Coil, Pulse and Wide Band Transformers

Material

3E10 Material

Diameter

36.25mm

Height

15.6mm

Inner Diameter

22.75mm

Outer Diameter

36.25mm

Country of Origin

Poland

Product details

FERROXCUBE TX Series Ferrite Toroids

TX series range of ferrite toriods coated with epoxy which is flame retardant in accordance with UL 94V-0. These toroidal ferrite cores have a maximum operating temperature of 200°C and a 2000 V DC isolation voltage, contacts are applied on the edge of the ring core, which is also the critical point for the winding operation. These ferrite ring cores are available in a variety of sizes, please refer to datasheets for details.