Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo G 1/8 Steel Blanking Plug

RS Stock No.: 121-6206Brand: FestoManufacturers Part No.: B-1/8
brand-logo

Technical Document

Specifications

Brand

Festo

Accessory Type

Blanking Plug

Threaded Connection

G 1/8

Threaded Connection - Thread Size

1/8in

Manufacturer Series

B

Material

Steel

Threaded Connection - Thread Standard

G

Outer Diameter

14mm

For Use With

VUVG Solenoid Valve

Overall Length

11mm

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO G 1/8 Male NBR Plug Fitting
AED 48.681 Pack of 10 (ex VAT)
Stock information temporarily unavailable.

AED 63.37

AED 63.37 1 Bag of 10 (ex VAT)

AED 66.54

AED 66.54 1 Bag of 10 (inc. VAT)

Festo G 1/8 Steel Blanking Plug

AED 63.37

AED 63.37 1 Bag of 10 (ex VAT)

AED 66.54

AED 66.54 1 Bag of 10 (inc. VAT)

Festo G 1/8 Steel Blanking Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO G 1/8 Male NBR Plug Fitting
AED 48.681 Pack of 10 (ex VAT)

Technical Document

Specifications

Brand

Festo

Accessory Type

Blanking Plug

Threaded Connection

G 1/8

Threaded Connection - Thread Size

1/8in

Manufacturer Series

B

Material

Steel

Threaded Connection - Thread Standard

G

Outer Diameter

14mm

For Use With

VUVG Solenoid Valve

Overall Length

11mm

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO G 1/8 Male NBR Plug Fitting
AED 48.681 Pack of 10 (ex VAT)