Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Festo CAPS series G 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-D-A-AL-G14

RS Stock No.: 342-976Brand: FestoManufacturers Part No.: CAPS-M1-VDE1-D-A-AL-G14
brand-logo

Technical Document

Specifications

Brand

Festo

Connection Port Thread

G 1/4

Manufacturer Series

CAPS

Type

Manifold Block

Body Material

Aluminium

For Use With

Prepared For Positioner CMSH-V-SD

Model Number

CAPS-M1-VDE1-D-A-AL-G14

Country of Origin

Germany

Stock information temporarily unavailable.

AED 516.34

AED 516.34 Each (ex VAT)

AED 542.16

AED 542.16 Each (inc. VAT)

Festo CAPS series G 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-D-A-AL-G14

AED 516.34

AED 516.34 Each (ex VAT)

AED 542.16

AED 542.16 Each (inc. VAT)

Festo CAPS series G 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-D-A-AL-G14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Connection Port Thread

G 1/4

Manufacturer Series

CAPS

Type

Manifold Block

Body Material

Aluminium

For Use With

Prepared For Positioner CMSH-V-SD

Model Number

CAPS-M1-VDE1-D-A-AL-G14

Country of Origin

Germany