Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo CAPS series G 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-D-C-AL-G14

RS Stock No.: 343-951Brand: FestoManufacturers Part No.: CAPS-M1-VDE2-D-C-AL-G14
brand-logo

Technical Document

Specifications

Brand

Festo

Connection Port Thread

G 1/4

Manufacturer Series

CAPS

Type

Manifold Block

Body Material

Aluminium

For Use With

Prepared For Positioner CMSH-V-SD

Model Number

CAPS-M1-VDE2-D-C-AL-G14

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,185.03

AED 1,185.03 Each (ex VAT)

AED 1,244.28

AED 1,244.28 Each (inc. VAT)

Festo CAPS series G 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-D-C-AL-G14

AED 1,185.03

AED 1,185.03 Each (ex VAT)

AED 1,244.28

AED 1,244.28 Each (inc. VAT)

Festo CAPS series G 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-D-C-AL-G14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Connection Port Thread

G 1/4

Manufacturer Series

CAPS

Type

Manifold Block

Body Material

Aluminium

For Use With

Prepared For Positioner CMSH-V-SD

Model Number

CAPS-M1-VDE2-D-C-AL-G14

Country of Origin

Germany