Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo CAPS series G 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-S-A-AL-G14

RS Stock No.: 342-983Brand: FestoManufacturers Part No.: CAPS-M1-VDE2-S-A-AL-G14
brand-logo

Technical Document

Specifications

Brand

Festo

Connection Port Thread

G 1/4

Manufacturer Series

CAPS

Type

Manifold Block

Body Material

Aluminium

For Use With

Prepared For Positioner CMSH-V-SD

Model Number

CAPS-M1-VDE2-S-A-AL-G14

Country of Origin

Germany

Stock information temporarily unavailable.

AED 925.26

AED 925.26 Each (ex VAT)

AED 971.52

AED 971.52 Each (inc. VAT)

Festo CAPS series G 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-S-A-AL-G14

AED 925.26

AED 925.26 Each (ex VAT)

AED 971.52

AED 971.52 Each (inc. VAT)

Festo CAPS series G 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-S-A-AL-G14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Connection Port Thread

G 1/4

Manufacturer Series

CAPS

Type

Manifold Block

Body Material

Aluminium

For Use With

Prepared For Positioner CMSH-V-SD

Model Number

CAPS-M1-VDE2-S-A-AL-G14

Country of Origin

Germany