Technical Document
Specifications
Brand
FestoClamp Stroke
20mm
Bore
50mm
Maximum Operating Pressure
10 bar
Rotary Angle
90
Manufacturer Series
CLR
Absolute Maximum Pressure
1MPa
Country of Origin
China
Stock information temporarily unavailable.
AED 2,961.97
AED 2,961.97 Each (ex VAT)
AED 3,110.07
AED 3,110.07 Each (inc. VAT)
Festo Clamping Actuator CLR-50-20-G-P-A-K11-R8
1
AED 2,961.97
AED 2,961.97 Each (ex VAT)
AED 3,110.07
AED 3,110.07 Each (inc. VAT)
Festo Clamping Actuator CLR-50-20-G-P-A-K11-R8
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoClamp Stroke
20mm
Bore
50mm
Maximum Operating Pressure
10 bar
Rotary Angle
90
Manufacturer Series
CLR
Absolute Maximum Pressure
1MPa
Country of Origin
China