Technical Document
Specifications
Brand
FestoClamp Stroke
20mm
Bore
50mm
Maximum Operating Pressure
10 bar
Rotary Angle
90°
Manufacturer Series
CLR-50-20-R-P-A
Absolute Maximum Pressure
10bar
Country of Origin
China
AED 2,641.70
AED 2,641.70 Each (ex VAT)
AED 2,773.78
AED 2,773.78 Each (inc. VAT)
1
AED 2,641.70
AED 2,641.70 Each (ex VAT)
AED 2,773.78
AED 2,773.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoClamp Stroke
20mm
Bore
50mm
Maximum Operating Pressure
10 bar
Rotary Angle
90°
Manufacturer Series
CLR-50-20-R-P-A
Absolute Maximum Pressure
10bar
Country of Origin
China