Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo CRQS Series Straight Threaded Adaptor, R 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 162868

RS Stock No.: 203-8068Brand: FestoManufacturers Part No.: CRQS-1/2-12
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

R 1/2 Male

Connector B

Push In 12 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/2 Male

Manufacturer Series

CRQS

Inlet Port

R 1/2 Male

Model Number p

162868

Number of Inlet Ports

1

Outlet Port

Push In 12 mm

Number of Outlet Ports

1

Maximum Operating Pressure

10 bar

Chemical Resistant

Yes

Body Material

Stainless Steel

Minimum Operating Temperature

-15°C

Food Grade

Yes

Maximum Operating Temperature

+120°C

Angle

Straight

Country of Origin

Japan

Stock information temporarily unavailable.

AED 418.27

AED 418.27 Each (ex VAT)

AED 439.18

AED 439.18 Each (inc. VAT)

Festo CRQS Series Straight Threaded Adaptor, R 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 162868

AED 418.27

AED 418.27 Each (ex VAT)

AED 439.18

AED 439.18 Each (inc. VAT)

Festo CRQS Series Straight Threaded Adaptor, R 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 162868
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Connector A

R 1/2 Male

Connector B

Push In 12 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/2 Male

Manufacturer Series

CRQS

Inlet Port

R 1/2 Male

Model Number p

162868

Number of Inlet Ports

1

Outlet Port

Push In 12 mm

Number of Outlet Ports

1

Maximum Operating Pressure

10 bar

Chemical Resistant

Yes

Body Material

Stainless Steel

Minimum Operating Temperature

-15°C

Food Grade

Yes

Maximum Operating Temperature

+120°C

Angle

Straight

Country of Origin

Japan