Festo CRQSL Series Elbow Threaded Adaptor, R 1/8 Male to R 1/8 Male, Threaded Connection Style, 132598

RS Stock No.: 203-6176Brand: FestoManufacturers Part No.: CRQSL-1/8-4
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

R 1/8 Male

Connector B

R 1/8 Male

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded

Manufacturer Series

CRQSL

Model Number p

132598

Country of Origin

Japan

AED 226.96

AED 226.96 Each (ex VAT)

AED 238.31

AED 238.31 Each (inc. VAT)

Festo CRQSL Series Elbow Threaded Adaptor, R 1/8 Male to R 1/8 Male, Threaded Connection Style, 132598

AED 226.96

AED 226.96 Each (ex VAT)

AED 238.31

AED 238.31 Each (inc. VAT)

Festo CRQSL Series Elbow Threaded Adaptor, R 1/8 Male to R 1/8 Male, Threaded Connection Style, 132598

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Connector A

R 1/8 Male

Connector B

R 1/8 Male

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded

Manufacturer Series

CRQSL

Model Number p

132598

Country of Origin

Japan