Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo CRQSL Series Elbow Threaded Adaptor, M5 Male to Push In 4 mm, Threaded Connection Style, 162870

RS Stock No.: 203-6148Brand: FestoManufacturers Part No.: CRQSL-M5-4
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

M5 Male

Connector B

Push In 4 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded

Manufacturer Series

CRQSL

Model Number p

162870

Country of Origin

Japan

Stock information temporarily unavailable.

AED 218.72

AED 218.72 Each (ex VAT)

AED 229.66

AED 229.66 Each (inc. VAT)

Festo CRQSL Series Elbow Threaded Adaptor, M5 Male to Push In 4 mm, Threaded Connection Style, 162870

AED 218.72

AED 218.72 Each (ex VAT)

AED 229.66

AED 229.66 Each (inc. VAT)

Festo CRQSL Series Elbow Threaded Adaptor, M5 Male to Push In 4 mm, Threaded Connection Style, 162870
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Connector A

M5 Male

Connector B

Push In 4 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded

Manufacturer Series

CRQSL

Model Number p

162870

Country of Origin

Japan