Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Proximity Sensor

RS Stock No.: 203-7830Brand: FestoManufacturers Part No.: CRSMT-8M-PS-24V-K-0,3-M8D-EX2
brand-logo
View all in Pneumatic Cylinder Switches

Technical Document

Specifications

Brand

Festo

Thread Size

M8 x 1

Output Type

PNP

Terminal Type

Cable with Connector

IP Rating

IP65, IP68, IP69K

Supply Voltage

24 V

Series

CRSMT-8M

Length

370.4mm

Width

5mm

Maximum dc Voltage

30V

Switching Current

100 μA

Housing Material

Polypropylene, Stainless Steel

Maximum Switching Frequency

180Hz

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+85°C

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-20°C

Reverse Polarity Protection

Yes

Standards Met

EU EMC, RCM

Country of Origin

Bulgaria

Stock information temporarily unavailable.

AED 259.10

AED 259.10 Each (ex VAT)

AED 272.06

AED 272.06 Each (inc. VAT)

Festo Proximity Sensor

AED 259.10

AED 259.10 Each (ex VAT)

AED 272.06

AED 272.06 Each (inc. VAT)

Festo Proximity Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Thread Size

M8 x 1

Output Type

PNP

Terminal Type

Cable with Connector

IP Rating

IP65, IP68, IP69K

Supply Voltage

24 V

Series

CRSMT-8M

Length

370.4mm

Width

5mm

Maximum dc Voltage

30V

Switching Current

100 μA

Housing Material

Polypropylene, Stainless Steel

Maximum Switching Frequency

180Hz

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+85°C

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-20°C

Reverse Polarity Protection

Yes

Standards Met

EU EMC, RCM

Country of Origin

Bulgaria