Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Proximity Circular Proximity Sensor, 0.6 mm Detection NO, 10 To 30 V

RS Stock No.: 342-457Brand: FestoManufacturers Part No.: DADG-D-F8-40
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Festo

Sensor Technology

Proximity

Body Style

Circular

Detection Range

0.6 mm

Output Function

NO

Cable Length

2m

Connection Type

Cable

Supply Voltage

10 to 30 V

Country of Origin

Germany

Stock information temporarily unavailable.

AED 609.00

AED 609.00 Each (ex VAT)

AED 639.45

AED 639.45 Each (inc. VAT)

Festo Proximity Circular Proximity Sensor, 0.6 mm Detection NO, 10 To 30 V

AED 609.00

AED 609.00 Each (ex VAT)

AED 639.45

AED 639.45 Each (inc. VAT)

Festo Proximity Circular Proximity Sensor, 0.6 mm Detection NO, 10 To 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Sensor Technology

Proximity

Body Style

Circular

Detection Range

0.6 mm

Output Function

NO

Cable Length

2m

Connection Type

Cable

Supply Voltage

10 to 30 V

Country of Origin

Germany