Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90 Rotary Angle, 300mm Bore

RS Stock No.: 280-8196Brand: FestoManufacturers Part No.: DFPD-300-RP-90-RD-F0710-R3-EP
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

Festo

Rotary Angle

90

Action

Double

Bore

300mm

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

Absolute Maximum Pressure

24bar

Cushioning Type

Not Cushioned

Port Connection

G 1/4

Weight

11.2kg

Size Type

Standard

Model Number

8048131

Series

DFPD

Country of Origin

Italy

Stock information temporarily unavailable.

AED 2,973.10

AED 2,973.10 Each (ex VAT)

AED 3,121.75

AED 3,121.75 Each (inc. VAT)

Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90 Rotary Angle, 300mm Bore

AED 2,973.10

AED 2,973.10 Each (ex VAT)

AED 3,121.75

AED 3,121.75 Each (inc. VAT)

Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90 Rotary Angle, 300mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Rotary Angle

90

Action

Double

Bore

300mm

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

Absolute Maximum Pressure

24bar

Cushioning Type

Not Cushioned

Port Connection

G 1/4

Weight

11.2kg

Size Type

Standard

Model Number

8048131

Series

DFPD

Country of Origin

Italy