Technical Document
Specifications
Brand
FestoRotary Angle
90°
Action
Double
Bore
2300mm
Manufacturer Series
DFPD
Maximum Operating Pressure
8 bar
Country of Origin
Italy
AED 8,763.35
AED 8,763.35 Each (ex VAT)
AED 9,201.52
AED 9,201.52 Each (inc. VAT)
Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 2300mm Bore
1
AED 8,763.35
AED 8,763.35 Each (ex VAT)
AED 9,201.52
AED 9,201.52 Each (inc. VAT)
Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 2300mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FestoRotary Angle
90°
Action
Double
Bore
2300mm
Manufacturer Series
DFPD
Maximum Operating Pressure
8 bar
Country of Origin
Italy