Technical Document
Specifications
Brand
FestoStroke
40mm
Bore
16mm
Manufacturer Series
DGSL
Action
Double
Maximum Operating Pressure
8 bar
Model Number p
570182
Country of Origin
Germany
You may be interested in
Festo Pneumatic Guided Cylinder - 8078849, 12mm Bore, 40mm Stroke, DGST Series, Double ActingBrand: Festo
AED 2,222.85Each (ex VAT)
Stock information temporarily unavailable.
AED 3,105.75
AED 3,105.75 Each (ex VAT)
AED 3,261.04
AED 3,261.04 Each (inc. VAT)
Festo Pneumatic Guided Cylinder - 570182, 16mm Bore, 40mm Stroke, DGSL Series, Double Acting
1
AED 3,105.75
AED 3,105.75 Each (ex VAT)
AED 3,261.04
AED 3,261.04 Each (inc. VAT)
Festo Pneumatic Guided Cylinder - 570182, 16mm Bore, 40mm Stroke, DGSL Series, Double Acting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Festo Pneumatic Guided Cylinder - 8078849, 12mm Bore, 40mm Stroke, DGST Series, Double ActingBrand: Festo
AED 2,222.85Each (ex VAT)
Technical Document
Specifications
Brand
FestoStroke
40mm
Bore
16mm
Manufacturer Series
DGSL
Action
Double
Maximum Operating Pressure
8 bar
Model Number p
570182
Country of Origin
Germany
You may be interested in
Festo Pneumatic Guided Cylinder - 8078849, 12mm Bore, 40mm Stroke, DGST Series, Double ActingBrand: Festo
AED 2,222.85Each (ex VAT)