Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo 2 Finger Double Action Pneumatic Gripper, DHPC-10-A-NC-S-2, Parallel Gripping Type

RS Stock No.: 344-927Brand: FestoManufacturers Part No.: DHPC-10-A-NC-S-2
View all in Pneumatic Grippers

Technical Document

Specifications

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

DHPC-10-A-NC-S-2

Maximum Operating Pressure

8 bar

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Festo 2 Finger Double Action Pneumatic Gripper, DHPC-10-A-NC-S-2, Parallel Gripping Type

P.O.A.

Festo 2 Finger Double Action Pneumatic Gripper, DHPC-10-A-NC-S-2, Parallel Gripping Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

DHPC-10-A-NC-S-2

Maximum Operating Pressure

8 bar

Country of Origin

China