Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo 2 Finger Double Action Pneumatic Gripper, DHPC-10-A-S-2, Parallel Gripping Type

RS Stock No.: 351-110Brand: FestoManufacturers Part No.: DHPC-10-A-S-2
brand-logo
View all in Pneumatic Grippers

Technical Document

Specifications

Brand

Festo

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

DHPC-10-A-S-2

Maximum Operating Pressure

8 bar

Country of Origin

China

Stock information temporarily unavailable.

AED 1,281.21

AED 1,281.21 Each (ex VAT)

AED 1,345.27

AED 1,345.27 Each (inc. VAT)

Festo 2 Finger Double Action Pneumatic Gripper, DHPC-10-A-S-2, Parallel Gripping Type

AED 1,281.21

AED 1,281.21 Each (ex VAT)

AED 1,345.27

AED 1,345.27 Each (inc. VAT)

Festo 2 Finger Double Action Pneumatic Gripper, DHPC-10-A-S-2, Parallel Gripping Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

DHPC-10-A-S-2

Maximum Operating Pressure

8 bar

Country of Origin

China