Festo DRRD Series 10 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 16mm Bore

RS Stock No.: 121-5352Brand: FestoManufacturers Part No.: DRRD-16-180-FH-Y9A
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

Festo

Rotary Angle

180°

Action

Double

Bore

16mm

Force at 7 bar

1.6 Nm @ 6 bar

Manufacturer Series

DRRD

Maximum Input Pressure

10bar

Maximum Operating Pressure

10 bar

Cushioning Type

Hydraulic

Port Connection

M5

Weight

650g

Series

DRRD

Model Number

1644389

Size Type

Standard

Country of Origin

Germany

Product details

DRRD Twin Piston Rotary Actuators

Festo DRRD series twin-piston rotary actuators feature a rack and pinion principle with a very high bearing load capacity. The compact design of the DRRD series allows various configurations as a suitable solution for different applications.

Quarter turn actuators are suitable for automating butterfly valves, ball valves and air dampers. They are also suitable for water/wastewater, beverage, pharmaceutical and process automation.

Features and Benefits

Torque range: 1.6 Nm to 112 Nm
Double acting
Swivel angle: 180°
High bearing load capacity
High accuracy in end positions
Low backlash
IP65 design

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3,565.70

AED 3,565.70 Each (ex VAT)

AED 3,743.98

AED 3,743.98 Each (inc. VAT)

Festo DRRD Series 10 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 16mm Bore

AED 3,565.70

AED 3,565.70 Each (ex VAT)

AED 3,743.98

AED 3,743.98 Each (inc. VAT)

Festo DRRD Series 10 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 16mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Festo

Rotary Angle

180°

Action

Double

Bore

16mm

Force at 7 bar

1.6 Nm @ 6 bar

Manufacturer Series

DRRD

Maximum Input Pressure

10bar

Maximum Operating Pressure

10 bar

Cushioning Type

Hydraulic

Port Connection

M5

Weight

650g

Series

DRRD

Model Number

1644389

Size Type

Standard

Country of Origin

Germany

Product details

DRRD Twin Piston Rotary Actuators

Festo DRRD series twin-piston rotary actuators feature a rack and pinion principle with a very high bearing load capacity. The compact design of the DRRD series allows various configurations as a suitable solution for different applications.

Quarter turn actuators are suitable for automating butterfly valves, ball valves and air dampers. They are also suitable for water/wastewater, beverage, pharmaceutical and process automation.

Features and Benefits

Torque range: 1.6 Nm to 112 Nm
Double acting
Swivel angle: 180°
High bearing load capacity
High accuracy in end positions
Low backlash
IP65 design

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more