Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo DRRD Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle

RS Stock No.: 121-5353Brand: FestoManufacturers Part No.: DRRD-20-180-FH-PA
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

Festo

Rotary Angle

180°

Action

Double

Force at 7 bar

2.4 Nm @ 6 bar

Manufacturer Series

DRRD

Maximum Input Pressure

8bar

Maximum Operating Pressure

8 bar

Cushioning Type

Elastic

Port Connection

M5

Weight

839g

Size Type

Standard

Model Number

1395606

Country of Origin

Germany

Product details

DRRD Twin Piston Rotary Actuators

Festo DRRD series twin-piston rotary actuators feature a rack and pinion principle with a very high bearing load capacity. The compact design of the DRRD series allows various configurations as a suitable solution for different applications.

Quarter turn actuators are suitable for automating butterfly valves, ball valves and air dampers. They are also suitable for water/wastewater, beverage, pharmaceutical and process automation.

Features and Benefits

Torque range: 1.6 Nm to 112 Nm
Double acting
Swivel angle: 180°
High bearing load capacity
High accuracy in end positions
Low backlash
IP65 design

Stock information temporarily unavailable.

AED 3,232.42

AED 3,232.42 Each (ex VAT)

AED 3,394.04

AED 3,394.04 Each (inc. VAT)

Festo DRRD Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle

AED 3,232.42

AED 3,232.42 Each (ex VAT)

AED 3,394.04

AED 3,394.04 Each (inc. VAT)

Festo DRRD Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Rotary Angle

180°

Action

Double

Force at 7 bar

2.4 Nm @ 6 bar

Manufacturer Series

DRRD

Maximum Input Pressure

8bar

Maximum Operating Pressure

8 bar

Cushioning Type

Elastic

Port Connection

M5

Weight

839g

Size Type

Standard

Model Number

1395606

Country of Origin

Germany

Product details

DRRD Twin Piston Rotary Actuators

Festo DRRD series twin-piston rotary actuators feature a rack and pinion principle with a very high bearing load capacity. The compact design of the DRRD series allows various configurations as a suitable solution for different applications.

Quarter turn actuators are suitable for automating butterfly valves, ball valves and air dampers. They are also suitable for water/wastewater, beverage, pharmaceutical and process automation.

Features and Benefits

Torque range: 1.6 Nm to 112 Nm
Double acting
Swivel angle: 180°
High bearing load capacity
High accuracy in end positions
Low backlash
IP65 design