Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 32mm Bore

RS Stock No.: 136-6565Brand: FestoManufacturers Part No.: DRVS-32-180-P
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

Festo

Rotary Angle

180°

Action

Double

Bore

32mm

Force at 7 bar

200 (Radial) N @ 6 bar, 75 (Axial) N @ 6 bar

Manufacturer Series

DRVS

Maximum Operating Pressure

8 bar

Cushioning Type

Elastic

Port Connection

G 1/8

Weight

912g

Size Type

Standard

Series

DRVS

Country of Origin

Germany

Product details

DRVS Series Semi-Rotary Actuators

Festo DRVS series semi-rotary actuators works according to the rotary vane principle. The compact design of the DRVS series allows various configurations as a suitable solution for different applications.

Features and Benefits

Simple, compact design
Lightweight
Swivel angle infinitely adjustable
Sealed for reliable use in harsh environments

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1,110.25

Each (ex VAT)

AED 1,165.76

Each (inc. VAT)

Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 32mm Bore

AED 1,110.25

Each (ex VAT)

AED 1,165.76

Each (inc. VAT)

Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 32mm Bore
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Rotary Angle

180°

Action

Double

Bore

32mm

Force at 7 bar

200 (Radial) N @ 6 bar, 75 (Axial) N @ 6 bar

Manufacturer Series

DRVS

Maximum Operating Pressure

8 bar

Cushioning Type

Elastic

Port Connection

G 1/8

Weight

912g

Size Type

Standard

Series

DRVS

Country of Origin

Germany

Product details

DRVS Series Semi-Rotary Actuators

Festo DRVS series semi-rotary actuators works according to the rotary vane principle. The compact design of the DRVS series allows various configurations as a suitable solution for different applications.

Features and Benefits

Simple, compact design
Lightweight
Swivel angle infinitely adjustable
Sealed for reliable use in harsh environments