Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo DSM Series 10 bar Double Action Pneumatic Rotary Actuator, 246° Rotary Angle, 25mm Bore

RS Stock No.: 275-3155Brand: FestoManufacturers Part No.: DSM-25-270-CC-FW-A-B
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

Festo

Rotary Angle

246°

Action

Double

Bore

25mm

Manufacturer Series

DSM

Maximum Operating Pressure

10 bar

Model Number

547581

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,588.13

AED 2,588.13 Each (ex VAT)

AED 2,717.54

AED 2,717.54 Each (inc. VAT)

Festo DSM Series 10 bar Double Action Pneumatic Rotary Actuator, 246° Rotary Angle, 25mm Bore

AED 2,588.13

AED 2,588.13 Each (ex VAT)

AED 2,717.54

AED 2,717.54 Each (inc. VAT)

Festo DSM Series 10 bar Double Action Pneumatic Rotary Actuator, 246° Rotary Angle, 25mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Rotary Angle

246°

Action

Double

Bore

25mm

Manufacturer Series

DSM

Maximum Operating Pressure

10 bar

Model Number

547581

Country of Origin

Germany